Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1236CCN8-10#PBF
Newark Part No.02AM2791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $5.520 |
| 25+ | $4.940 |
| 50+ | $4.370 |
| 100+ | $4.010 |
| 250+ | $3.620 |
| 500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1236CCN8-10#PBF
Newark Part No.02AM2791
Voltage Reference TypeSeries, Shunt
Product Range-
Reference Voltage Min-
Reference Voltage Max10V
Initial Accuracy0.1%
Temperature Coefficient± 10ppm/°C
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series, Shunt
Reference Voltage Min
-
Initial Accuracy
0.1%
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
10V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability