Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1236AIN8-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $8.910 |
| 25+ | $8.420 |
| 50+ | $7.920 |
| 100+ | $7.620 |
| 250+ | $7.290 |
| 500+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1236AIN8-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2790
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min9.995V
Reference Voltage Max10.005V
Initial Accuracy0.05%
Temperature Coefficient5ppm/°C
IC Case / PackageNDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
9.995V
Initial Accuracy
0.05%
IC Case / Package
NDIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
10.005V
Temperature Coefficient
5ppm/°C
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
