Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1217CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AM9058 |
| Your Part Number |
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.600 |
| 10+ | $10.710 |
| 25+ | $10.130 |
| 50+ | $9.550 |
| 100+ | $9.190 |
| 250+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1217CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AM9058 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 500V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | PDIP |
| No. of Pins | 8Pins |
| Amplifier Type | Current Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | 100nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 500V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 100nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gain Bandwidth Product | - |
|---|---|
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | PDIP |
| Amplifier Type | Current Feedback |
| Input Offset Voltage | 1mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
