Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1215CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4861
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $7.690 |
| 25+ | $7.260 |
| 50+ | $6.820 |
| 100+ | $6.550 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1215CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4861
No. of Channels2Channels
Gain Bandwidth Product23MHz
Slew Rate Typ30V/µs
Supply Voltage Range± 2V to ± 18V
Supply Voltage Range± 2V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage250µV
Input Bias Current360nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth23MHz
No. of Amplifiers2 Amplifier
Slew Rate30V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
360nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
23MHz
Slew Rate
30V/µs
Gain Bandwidth Product
23MHz
Supply Voltage Range
± 2V to ± 18V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
