Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#44PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AM6456
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.140 |
| 5+ | $25.910 |
| 10+ | $23.670 |
| 25+ | $22.780 |
| 50+ | $21.880 |
| 100+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$28.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#44PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AM6456
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ900V/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageTO-220
No. of Pins7Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
900V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
TO-220
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
