Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1175IT#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2787 |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Your Part Number |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.040 |
| 25+ | $9.490 |
| 50+ | $8.940 |
| 100+ | $8.600 |
| 250+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1175IT#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2787 |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Output Type | Adjustable |
| Input Voltage Min | -4.3V |
| Input Voltage Max | -20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 500mV |
| Dropout Voltage Typ @ Current | 500mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | -20V |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 500mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Input Voltage Min | -4.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Negative Output |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 500mV |
| IC Mounting | Through Hole |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
