
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1175IQ-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7885 |
| Product Range | 5V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 10+ | $10.680 |
| 25+ | $10.100 |
| 50+ | $9.520 |
| 100+ | $9.160 |
| 250+ | $8.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1175IQ-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7885 |
| Product Range | 5V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -20V |
| Input Voltage Max | -4.3V |
| Fixed Output Voltage Nom | -5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | -5V |
| Output Voltage - Nom | -5V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 500mV |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| LDO Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 500mV |
| Dropout Voltage - Typ @ Current | 500mV |
| Dropout Voltage Typ @ Current | 500mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 500mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1175 is a negative micropower low dropout micropower regulator. A new reference amplifier topology gives precision DC characteristics along with the ability to maintain good loop stability with an extremely wide range of output capacitors. Very low dropout voltage and high efficiency are obtained with a unique power transistor anti-saturation design. Several new features make the LT1175 very user-friendly. The output can be forced to reverse voltage without damage or latchup. Unlike some earlier designs, the increase in quiescent current during a dropout condition is actively limited. It has complete blowout protection with current limiting, power limiting and thermal shutdown. Special attention was given to the problem of high temperature operation with micropower operating currents, preventing output voltage rise under no-load conditions. Typical applications are analog systems, modems, instrumentation, A/D and D/A converters, interface drivers, battery-powered systems.
- Active-low SHDN pin can interface directly to either positive or negative logic levels
- Quiescent input supply current is 45μA typical at VIN – VOUT ≤ 12V
- Fixed feedback sense voltage is 5V
- Low voltage linear dropout characteristics
- Stable with wide range of output capacitors
- Input supply current in shutdown is 10μA typical at V active-low SHDN=0V
- Tolerates reverse output voltage
- 5-lead plastic DD-Pak package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -4.3V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -5V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 500mV |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 500mV |
| Dropout Voltage Typ @ Current | 500mV |
| IC Case / Package | TO-263 (D2PAK) |
| Operating Temperature Min | -40°C |
| Product Range | 5V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | -20V |
|---|---|
| Fixed Output Voltage Nom | -5V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-263 (D2PAK) |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 500mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
