Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1171CT#06PBFCopy
Newark Part No.02AM2779
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 10+ | $12.510 |
| 25+ | $11.860 |
| 50+ | $11.200 |
| 100+ | $10.780 |
| 250+ | $10.350 |
| 500+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1171CT#06PBFCopy
Newark Part No.02AM2779
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min3V
Input Voltage Max40V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max40V
Efficiency-
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Switching Frequency100kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Cuk, Flyback, Inverting
Input Voltage Max
40V
Max Output Current
2.5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Operating Temperature Max
100°C
Qualification
-
Switching Frequency
100kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
2.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
