
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $8.210 |
| 25+ | $7.840 |
| 50+ | $7.470 |
| 156+ | $7.100 |
| 312+ | $6.840 |
| 546+ | $6.630 |
Product Information
Product Overview
LT®1129-5 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with small output capacitors. It is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. Under these conditions, only 16μA will flow from the output pin to ground. Applications are low current regulator, post regulator for switching supplies, 5V to 3.3V logic regulator.
- 0.45V (ILOAD = 700mA, TJ = 25°C) dropout voltage
- 700mA output current
- No protection diodes needed
- Regulated output voltage of 5V
- Controlled quiescent current in dropout
- No reverse output current
- Thermal limiting
- 3-lead plastic SOT-223 package
- -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
30V
5V
5V
-
-
450mV
700mA
SOT-223
450mV
450mV
SOT-223
-40°C
5V 700mA LDO Voltage Regulators
MSL 1 - Unlimited
4.15V
1Outputs
5V
-
-
700mA
Positive Output
700mA
700mA
450mV
Surface Mount
3Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
