
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 10+ | $8.730 |
| 25+ | $8.250 |
| 50+ | $7.760 |
| 100+ | $7.230 |
| 250+ | $6.980 |
| 500+ | $6.970 |
Product Information
Product Overview
LT®1129-3.3 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with small output capacitors. It is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. Under these conditions, only 16μA will flow from the output pin to ground. Applications are low current regulator, post regulator for switching supplies, 5V to 3.3V logic regulator.
- 0.45V (ILOAD = 700mA, TJ = 25°C) dropout voltage
- 700mA output current
- No protection diodes needed
- Regulated output voltage of 3.3V
- Controlled quiescent current in dropout
- No reverse output current
- Thermal limiting
- 5-lead plastic DD-PAK package
- -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
30V
3.3V
-
-
-
Positive Output
700mA
TO-263 (D2PAK)
450mV
450mV
TO-263 (D2PAK)
-40°C
3.3V 700mA LDO Voltage Regulators
MSL 1 - Unlimited
4.15V
1Outputs
3.3V
3.3V
-
700mA
450mV
700mA
700mA
450mV
Surface Mount
5Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
