
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 10+ | $7.620 |
| 25+ | $7.090 |
| 50+ | $6.790 |
| 100+ | $6.490 |
| 300+ | $6.260 |
| 500+ | $6.040 |
Product Information
Product Overview
LT®1122 JFET input fast settling operational amplifier combines high speed and precision performance. A unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. This is internally compensated to be unity-gain stable, yet it has a bandwidth of 14MHz at a supply current of only 7mA. Its speed makes the LT1122 an ideal choice for fast settling 12bit data conversion and acquisition systems. Applications are fast 12bit D/A output amplifiers, high speed buffers, fast sample-and-hold amplifiers, high speed integrators, voltage to frequency converters, active filters, log amplifiers, peak detectors.
- Input offset voltage of 130µV typical
- Input offset current of 5pA typical
- 350ns typical 100% tested settling time
- Slew rate of 75V/µs typ
- Power bandwidth (20VP-P) of 1.1MHz
- Unity-gain stable; phase margin of 60°
- Low distortion
- 8-lead plastic SO package
- -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
75V/µs
± 10V to ± 18V
8Pins
-
12pA
-40°C
-
MSL 1 - Unlimited
SOIC
13MHz
75V/µs
13MHz
± 10V to ± 18V
SOIC
JFET
130µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
