Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1111CN8-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2769
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.690 |
| 25+ | $6.370 |
| 50+ | $5.710 |
| 100+ | $5.270 |
| 250+ | $5.160 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1111CN8-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2769
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min2V
Input Voltage Max30V
Output Current400mA
Max Output Current400mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency95kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost, Buck, Inverting
Input Voltage Max
30V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
400mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Nom
5V
Output Voltage Max
-
Operating Temperature Max
70°C
Qualification
-
Switching Frequency
95kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
