Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1111CN8-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2768
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $7.660 |
| 25+ | $7.220 |
| 50+ | $6.780 |
| 100+ | $6.510 |
| 250+ | $6.220 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1111CN8-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2768
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost, Buck
Input Voltage Min2V
Input Voltage Max30V
Output Current1A
Max Output Current1A
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ72kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost, Buck
Input Voltage Max
30V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
72kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
1A
IC Case / Package
PDIP
IC Mounting
Surface Mount
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
