Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1110CN8#PBFCopy
Newark Part No.02AM2767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 10+ | $8.630 |
| 25+ | $8.150 |
| 50+ | $7.660 |
| 100+ | $7.360 |
| 250+ | $7.050 |
| 500+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1110CN8#PBFCopy
Newark Part No.02AM2767
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min1V
Input Voltage Max30V
Output Current1.5A
Max Output Current1.5A
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ70kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
30V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
1V
Output Current
1.5A
IC Case / Package
PDIP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
70kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
