Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1109CZ-12#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $5.450 |
| 25+ | $5.030 |
| 50+ | $4.800 |
| 100+ | $4.570 |
| 250+ | $4.400 |
| 500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1109CZ-12#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2765
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min-
Input Voltage Max-
Output Current60mA
Max Output Current60mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ120kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
-
Max Output Current
60mA
No. of Pins
3Pins
Output Voltage Nom
12V
Output Voltage Min
-
Switching Frequency Typ
120kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
-
Output Current
60mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Output Voltage - Nom
12V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
