
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1107CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7783 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.210 |
| 25+ | $6.700 |
| 50+ | $6.420 |
| 100+ | $6.130 |
| 250+ | $6.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1107CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7783 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Inverting |
| Input Voltage Min | 2V |
| Input Voltage Max | 30V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 63kHz |
| Efficiency | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 63kHz |
Product Overview
LT1107 is a versatile micropower DC/DC converter. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown, or inverting applications. The LT1107 is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. Quiescent current is just 320µA, making the LT1107 ideal for power-conscious battery operated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier. Applications include palmtop computers, 3V to 5V, 5V to 12V converters, 24V to 5V, 12V to 5V converters, LCD bias generators, peripherals and add-on cards, battery backup supplies, cellular telephones and portable instruments.
- Operates at supply voltages from 2V to 30V, consumes only 320µA supply current
- Works in step-up or step-down mode
- Only three external components required
- Low-battery detector comparator on-chip, user adjustable current limit
- Internal 1A power switch
- Comparator trip point voltage of 1.25V typical at VIN = 3V (full operating temperature range)
- 8-lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2V |
| Max Output Current | 1A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 63kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 63kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Inverting |
| Input Voltage Max | 30V |
| Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
