Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1105IN#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM9634
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $13.820 |
| 25+ | $13.420 |
| 50+ | $12.120 |
| 100+ | $11.410 |
| 250+ | $10.030 |
| 500+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1105IN#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM9634
Input Voltage Min-
Input Voltage Max30V
IC Case / PackagePDIP
No. of Pins14Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating2A
Switching Frequency200kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
-
IC Case / Package
PDIP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
2A
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
30V
No. of Pins
14Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
200kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
