
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1082CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7756 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 10+ | $13.170 |
| 25+ | $12.480 |
| 50+ | $11.790 |
| 100+ | $11.360 |
| 250+ | $10.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1082CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7756 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Flyback, Forward, Inverting |
| Input Voltage Min | 2.6V |
| Input Voltage Max | 75V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | NDIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 100V |
| Switching Frequency Typ | 60kHz |
| Efficiency | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NDIP |
| Automotive Qualification Standard | - |
| Switching Frequency | 60kHz |
Product Overview
LT®1082 is a monolithic high voltage switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, and inverting. A 1A high efficiency switch is included on the die along with all oscillator, control, and protection circuitry. It can deliver load power up to 20W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. Totally isolated and regulated outputs can be generated by using the optional isolated flyback regulation mode built into this, without the need for optocouplers or extra transformer windings. This has a unique feature to provide high voltage short-circuit protection. Typical applications are telecom 5V Supply at 0.7A from –48V, 90V supply at 120mA from 15V.
- Internal 1A switch, can be externally synchronized
- Isolated flyback regulation mode for fully floating outputs
- Reference voltage range from 1.224 to 1.264V (measured at feedback pin)
- Feedback input current is 750nA (VFB=VREF)
- Error amplifier source or sink current is 400µA (VC=1.5V)
- Reference voltage line regulation is 0.03%/V (3V ≤ VIN ≤ VMAX, VC=0.8V, TA=25°C. VIN=15V, VFB=VREF)
- Error amplifier voltage gain is 650V/V typical (0.9V ≤ VC ≤ 1.4V)
- Minimum input voltage is 3V maximum ( TA=25°C. VIN=15V, VC=0.5V, VFB=VREF)
- 8-lead plastic DIP package
- Operating junction temperature range from 0°C to 100°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.6V |
| Max Output Current | 1A |
| IC Case / Package | NDIP |
| IC Mounting | Through Hole |
| Output Voltage Min | - |
| Switching Frequency Typ | 60kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NDIP |
| Switching Frequency | 60kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Flyback, Forward, Inverting |
| Input Voltage Max | 75V |
| Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 100V |
| Efficiency | - |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
