
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $6.780 |
| 25+ | $6.030 |
| 50+ | $5.850 |
| 100+ | $5.660 |
| 250+ | $5.630 |
| 500+ | $5.590 |
Product Information
Product Overview
LT1081 is an advanced low power RS232 driver/ receiver with charge pump to guarantee absolutely no latch up. These interface optimized devices provide a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver outputs are fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of the device does not load the signal line when “shut down” or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. It is widely used in application such as portable computers, battery-powered RS232 systems, power supply generator, terminals, modems etc.
- Data rate is 120KBd minimum at ( RL = 3K, CL = 2500pF, TA = 25°C)
- Three-state outputs are high impedance when off
- Only needs 1µF capacitors
- Absolutely no latch up, supply rise time is 1ms typical at (TA = 25°C)
- CMOS comparable low power: 60mW
- Slew rate is 15V/µs typical at (RL = 3K, CL = 51pF, TA = 25°C)
- Supply current is 12mA typical at (TA = 25°C)
- Supply leakage current is 1µA typical at ( TA = 25°C)
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
4.5V
5.5V
16Pins
±15 kV (HBM)
0°C
-
-
LT1081
RS232 Transceiver
RS232
2
120Kbps
WSOIC
WSOIC
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
