
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.960 |
| 5+ | $22.500 |
| 10+ | $20.040 |
| 25+ | $19.060 |
| 50+ | $18.070 |
| 100+ | $17.460 |
| 250+ | $16.820 |
Product Information
Product Overview
LT1076 is a 2A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, and all current limit components, are included on chip. Topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1076 to drive a tapped inductor in the buck mode with output currents up to 10A. The LT1076 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. Used in buck converter with output voltage range of 2.5V to 50V, tapped-inductor buck converter with 10A output at 5V.
- Frequency pre-set at 100KHz and current limit at 2.6A
- Used in positive-to-negative converter, negative boost converter and multiple output buck converter
- Operates up to 60V input, 100KHz switching frequency, greatly improved dynamic behavior
- Only 8.5mA quiescent current
- Programmable current limit
- Micropower shutdown mode
- Maximum switch ON voltage of 1.2V at ISW = 0.5A, full operating temperature
- Maximum switch OFF leakage of 150µA (VIN = 25V, VSW = 0)
- Maximum duty cycle of 90%, typical switching frequency of 100KHz at TA = 25°C
- 7-lead plastic DD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
7.3V
10A
TO-263 (D2PAK)
Surface Mount
2.5V
100kHz
0°C
-
MSL 1 - Unlimited
TO-263 (D2PAK)
100kHz
Adjustable
Boost, Buck, Flyback
60V
10A
7Pins
-
50V
-
70°C
-
Lead (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
