Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1076CR-5#PBFCopy
Newark Part No.02AM2752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.290 |
| 10+ | $12.080 |
| 25+ | $11.440 |
| 50+ | $10.800 |
| 100+ | $10.400 |
| 250+ | $9.980 |
| 500+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$15.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1076CR-5#PBFCopy
Newark Part No.02AM2752
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7.3V
Input Voltage Max45V
Max Output Current1.6A
Output Current1.6A
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
45V
Output Current
1.6A
No. of Pins
7Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
100kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
7.3V
Max Output Current
1.6A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Through Hole
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
