Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1071HVCT#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2745
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 10+ | $16.970 |
| 25+ | $16.480 |
| 50+ | $14.870 |
| 100+ | $14.010 |
| 250+ | $12.310 |
| 500+ | $11.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1071HVCT#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2745
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min3V
Input Voltage Max60V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max40V
Switching Frequency Typ40kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Cuk, Flyback, Forward, Inverting
Input Voltage Max
60V
Output Current
2.5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
2.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
40kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
