Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1016IN8#PBFCopy
Newark Part No.78AK6543
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $10.450 |
| 25+ | $9.890 |
| 50+ | $9.320 |
| 100+ | $8.970 |
| 250+ | $8.600 |
| 500+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1016IN8#PBFCopy
Newark Part No.78AK6543
Comparator TypeHigh Speed, Precision
No. of Channels1Channels
Response Time / Propogation Delay10ns
Supply Voltage Range5V, ± 5
Supply Voltage Range5V, ± 5
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeCMOS, Complementary TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeCMOS, Complementary TTL
No. of Comparators1 Comparator
Response Time10ns
Technical Specifications
Comparator Type
High Speed, Precision
Response Time / Propogation Delay
10ns
Supply Voltage Range
5V, ± 5
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, Complementary TTL
Response Time
10ns
No. of Channels
1Channels
Supply Voltage Range
5V, ± 5
IC Case / Package
DIP
Comparator Output Type
CMOS, Complementary TTL
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
