
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.430 |
| 25+ | $4.150 |
| 50+ | $3.880 |
| 100+ | $3.710 |
| 250+ | $3.530 |
| 500+ | $3.430 |
Product Information
Product Overview
LT1013 is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. It can be operated off a single 5V power supply, input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs is eliminated. Typical applications are battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, 4mA to 20mA current loop transmitters, multiple limit threshold detection, active filters, multiple gain blocks.
- Output swings to ground while sinking current
- Input offset voltage is 200µV typical at TA=25°C. VS=±15V, VCM=0V
- Average input offset voltage drift is 0.7µV/°C
- Input offset current is 0.2nA typical at TA=25°C. VS=±15V, VCM=0V
- Input bias current is 15nA typical at TA=25°C. VS=±15V, VCM=0V
- Input noise voltage is 0.55µVP-P typical at 0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V
- Supply current is 0.35mA per amplifier and slew rate is 0.4V/µs at TA=25°C. VS=±15V, VCM=0V
- Input voltage range is 13.8V typical at TA=25°C. VS=±15V, VCM=0V
- 8-lead PDIP package
- 0°C to 70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.4V/µs
± 2V to ± 18V
8Pins
-
15nA
0°C
-
MSL 1 - Unlimited
DIP
-
0.4V/µs
-
± 2V to ± 18V
DIP
General Purpose
200µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
