Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040AEM3-3.0+T
Newark Part No.01AM0064
Product RangeLM4040
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.660 |
| 5000+ | $1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040AEM3-3.0+T
Newark Part No.01AM0064
Product RangeLM4040
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Initial Accuracy0.1%
Temperature Coefficient± 20ppm/°C
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
0.1%
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
LM4040
Temperature Coefficient
± 20ppm/°C
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3V
Alternatives for LM4040AEM3-3.0+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
