
Product Information
Product Overview
JM38510/13503BPA is a low noise, precision operational amplifier that combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and a maximum drift of 0.6µV/°C make the OP27 ideal for precision instrumentation applications. Low noise, en = 3.5nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias current cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA, respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 ohm and low output distortion make the OP27 an excellent choice for professional audio applications.
- 10µV typical input offset voltage (VS = ±15V, TA = 25°C)
- 0.08µV p-p typical input noise voltage (VS = ±15V, TA = 25°C)
- Typical input voltage range is ±12.3V (VS = ±15V, TA = 25°C)
- 126dB typical common mode rejection ratio (VCM = ±11V, TA = 25°C)
- 1µV/V typical power supply rejection ratio (VS = ±4V to ±18V, TA = 25°C)
- 1800V/mV typical large signal voltage gain (RL ≥ 2kohm, VO = ±10V, TA = 25°C)
- 2.8V/µs typical slew rate (RL ≥ 2kohm, TA = 25°C)
- 8MHz typical gain bandwidth product (VS = ±15V, TA = 25°C)
- 90mW typical power consumption (VS = ±15V, TA = 25°C)
- 8 lead metal can (TO-99) package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.7V/µs
± 4.5V to ± 18V
8Pins
-
-40nA
-55°C
-
No SVHC (07-Jul-2017)
-
1 Amplifier
-
± 4.5V to ± 18V
DIP
General Purpose
-25µV
Through Hole
125°C
-
DIP
-
1.7V/µs
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
