Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5ETRCopy
Newark Part No.03AM7961
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.430 |
| 10+ | $301.710 |
| 25+ | $255.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$319.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5ETRCopy
Newark Part No.03AM7961
Frequency Min2GHz
Frequency Max22GHz
Gain15dB
No. of Channels1Channels
Frequency Response RF Min2GHz
Noise Figure Typ4dB
RF IC Case StyleLFCSP-EP
Frequency Response RF Max22GHz
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ42dBm
Supply Voltage Min11V
Supply Voltage Max15V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2GHz
Gain
15dB
Frequency Response RF Min
2GHz
RF IC Case Style
LFCSP-EP
Gain Typ
15dB
Supply Voltage Min
11V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
22GHz
No. of Channels
1Channels
Noise Figure Typ
4dB
Frequency Response RF Max
22GHz
Third Order Output Intercept Point OIP3 Typ
42dBm
Supply Voltage Max
15V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
