Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC871LC5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AM2541 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.490 |
| 5+ | $205.410 |
| 10+ | $189.330 |
| 25+ | $181.300 |
| 50+ | $177.670 |
| 100+ | $174.050 |
Price for:Each
Minimum: 1
Multiple: 1
$221.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC871LC5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AM2541 |
| Frequency Min | 20GHz |
| Frequency Max | 0Hz |
| No. of Pins | 32Pins |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 8V |
| RF IC Case Style | QFN-EP |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 20GHz |
|---|---|
| No. of Pins | 32Pins |
| Supply Voltage Max | 8V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Max | 0Hz |
|---|---|
| Supply Voltage Min | 5V |
| RF IC Case Style | QFN-EP |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
