Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8415LP6GECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $916.420 |
| 5+ | $863.350 |
| 10+ | $810.270 |
| 25+ | $794.060 |
| 50+ | $777.860 |
| 100+ | $761.650 |
Price for:Each
Minimum: 1
Multiple: 1
$916.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8415LP6GECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2539
Frequency Min9GHz
Frequency Max10.5GHz
No. of Channels1Channels
Gain32.5dB
Frequency Response RF Min9GHz
Frequency Response RF Max10.5GHz
RF IC Case StyleLFCSP-EP
Gain Typ32.5dB
Third Order Output Intercept Point OIP3 Typ32.5dBm
Supply Voltage Min24V
Supply Voltage Max32V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
9GHz
No. of Channels
1Channels
Frequency Response RF Min
9GHz
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
32.5dBm
Supply Voltage Max
32V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
10.5GHz
Gain
32.5dB
Frequency Response RF Max
10.5GHz
Gain Typ
32.5dB
Supply Voltage Min
24V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:3A001B2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
