Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC802ALP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4806
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.970 |
| 25+ | $6.460 |
| 50+ | $6.190 |
| 100+ | $5.910 |
| 250+ | $5.640 |
| 500+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC802ALP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4806
RF Primary FunctionZigBee Transceiver
Frequency Max10GHz
Frequency Response RF Min0Hz
Frequency Min0Hz
Frequency Response RF Max10GHz
Attenuation Step Size0.6dB
Insertion Loss2.5dB
Control Step Size0.6dB
No. of Bits1bit
Third Order Intercept Point IIP3 Typ55dBm
Interfaces-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Input Power Max27dBm
Control Bits1bit
RF Input Power27dBm
RF IC Case StyleLFCSP-EP
Attenuation Typ20dB
Attenuation Min-
Attenuation Max20dB
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
2.5dB
No. of Bits
1bit
Interfaces
-
Supply Voltage Max
5.5V
Control Bits
1bit
RF IC Case Style
LFCSP-EP
Attenuation Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
10GHz
Frequency Min
0Hz
Attenuation Step Size
0.6dB
Control Step Size
0.6dB
Third Order Intercept Point IIP3 Typ
55dBm
Supply Voltage Min
4.5V
Input Power Max
27dBm
RF Input Power
27dBm
Attenuation Typ
20dB
Attenuation Max
20dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
