Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC797APM5ETRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AM0143RL
Cut Tape07AM0143
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $268.640 | $268.64 |
| Total Price | $268.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $268.640 |
| 500+ | $249.250 |
| 1000+ | $244.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC797APM5ETRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AM0143RL
Cut Tape07AM0143
Frequency Min12GHz
Frequency Max22GHz
Gain15.5dB
No. of Channels1Channels
Noise Figure Typ4dB
Frequency Response RF Min12GHz
Frequency Response RF Max22GHz
RF IC Case StyleLFCSP-EP
Gain Typ15.5dB
Third Order Output Intercept Point OIP3 Typ41dBm
Supply Voltage Min8V
Supply Voltage Max11V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
12GHz
Gain
15.5dB
Noise Figure Typ
4dB
Frequency Response RF Max
22GHz
Gain Typ
15.5dB
Supply Voltage Min
8V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
22GHz
No. of Channels
1Channels
Frequency Response RF Min
12GHz
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
41dBm
Supply Voltage Max
11V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
