Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC772LC4TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM9850RL
Cut Tape03AM9850
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $145.620 | $145.62 |
| Total Price | $145.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $145.620 |
| 500+ | $127.420 |
| 1000+ | $124.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC772LC4TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM9850RL
Cut Tape03AM9850
Frequency Min2GHz
Frequency Max12GHz
Gain15dB
No. of Channels1Channels
Noise Figure Typ1.8dB
Frequency Response RF Min2GHz
Frequency Response RF Max12GHz
RF IC Case StyleLCC-EP
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ25dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2GHz
Gain
15dB
Noise Figure Typ
1.8dB
Frequency Response RF Max
12GHz
Gain Typ
15dB
Supply Voltage Min
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
12GHz
No. of Channels
1Channels
Frequency Response RF Min
2GHz
RF IC Case Style
LCC-EP
Third Order Output Intercept Point OIP3 Typ
25dBm
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
