Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC729LC3CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM2537
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.580 |
| 5+ | $220.140 |
| 10+ | $206.690 |
| 25+ | $197.400 |
| 50+ | $193.450 |
| 100+ | $189.500 |
Price for:Each
Minimum: 1
Multiple: 1
$233.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC729LC3CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM2537
Logic Family / Base NumberHMC729LC3C
Flip-Flop TypeT
Propagation Delay95ps
Frequency26GHz
Output Current-
IC Case / PackageLCC-EP
No. of Pins16Pins
Trigger TypePositive / Negative Edge
IC Output TypeDifferential
Supply Voltage Min-3.6V
Supply Voltage Max-3V
Logic IC FamilyHMC729
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HMC729LC3C
Propagation Delay
95ps
Output Current
-
No. of Pins
16Pins
IC Output Type
Differential
Supply Voltage Max
-3V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Flip-Flop Type
T
Frequency
26GHz
IC Case / Package
LCC-EP
Trigger Type
Positive / Negative Edge
Supply Voltage Min
-3.6V
Logic IC Family
HMC729
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
