
Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.510 |
| 5+ | $53.360 |
| 10+ | $48.210 |
| 25+ | $45.640 |
| 50+ | $44.230 |
| 100+ | $42.820 |
Product Information
Product Overview
HMC675LP3E is a SiGe monolithic, ultra fast comparator that features reduced swing (RS) CML output drivers and latch inputs. This makes the device ideal for a wide range of applications from ATE to broadband communications. The reduced swing CML output stage is designed to directly drive 400mV into 50 ohms terminated to GND. The HMC675LP3E features high speed latch and programmable hysteresis and may be configured to operate in either latch mode, or as a tracking comparator. Typical application includes ATE applications, high speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock & data restoration.
- Resistor programmable hysteresis, differential latch control
- Input voltage range from -2 to 2V (TA = +25°C, Vcci= +3.3V, Vcco = 0V)
- Input differential voltage is -1.75V (min, TA = +25°C, Vcci= +3.3V, Vcco = 0V)
- Input offset voltage is ±5mV (typ, TA = +25°C, Vcci= +3.3V, Vcco = 0V)
- Input bias current is 15uA (typ, TA = +25°C, Vcci= +3.3 V, Vcco = 0V)
- Input impedance is 50 ohm (typ, TA = +25°C, Vcci= +3.3 V, Vcco = 0V)
- Common mode input impedance is 350Kohm (typ, TA = +25°C, Vcci= +3.3 V, Vcco = 0V)
- Common mode rejection ratio is 80dB (typ, TA = +25°C, Vcci= +3.3 V, Vcco = 0V)
- Hysteresis is ±1mV (typ, Rhys = ∞, TA = +25°C, Vcci= +3.3V)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
-2V to 2V
16Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Differential
-
1Channels
-2V to 2V
QFN-EP
Differential
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
QFN-EP
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
