Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $84.020 |
| 10+ | $75.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC675LC3C
Newark Part No.03AM7949
Comparator TypeUltrafast
No. of Channels1Channels
Response Time / Propogation Delay100ps
Supply Voltage Range-2V to 2V
Supply Voltage Range-2V to 2V
IC Case / PackageLCC-EP
No. of Pins16Pins
Comparator Output TypeRSCML
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Comparator Type
Ultrafast
Response Time / Propogation Delay
100ps
Supply Voltage Range
-2V to 2V
No. of Pins
16Pins
Power Supply Type
Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Range
-2V to 2V
IC Case / Package
LCC-EP
Comparator Output Type
RSCML
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability