Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC595ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2536
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 10+ | $10.400 |
| 25+ | $9.530 |
| 50+ | $9.170 |
| 100+ | $8.810 |
| 250+ | $8.450 |
| 500+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC595ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2536
Frequency Min0Hz
RF Switch ConfigurationSPDT
Frequency Response RF Min0Hz
Frequency Max3GHz
RF IC Case StyleSOT-26
Frequency Response RF Max3GHz
IC Case / PackageSOT-26
Supply Voltage Min3V
No. of Pins6Pins
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.3dB
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-26
IC Case / Package
SOT-26
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.3dB
Product Range
-
RF Switch Configuration
SPDT
Frequency Max
3GHz
Frequency Response RF Max
3GHz
Supply Voltage Min
3V
Supply Voltage Max
10V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
