Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC577LC4BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM5215
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.410 |
| 5+ | $60.000 |
| 10+ | $53.580 |
| 25+ | $51.670 |
| 50+ | $51.230 |
| 100+ | $50.790 |
Price for:Each
Minimum: 1
Multiple: 1
$66.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC577LC4BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM5215
Frequency Min27GHz
Frequency Max31GHz
Frequency Response RF Min13.5GHz
Supply Voltage Min4.5V
Frequency Response RF Max15.5GHz
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
27GHz
Frequency Response RF Min
13.5GHz
Frequency Response RF Max
15.5GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
31GHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
