Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC576LC3BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4799
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.860 |
| 5+ | $77.840 |
| 10+ | $72.820 |
| 25+ | $69.350 |
| 50+ | $66.970 |
| 100+ | $64.590 |
Price for:Each
Minimum: 1
Multiple: 1
$82.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC576LC3BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4799
Frequency Min18GHz
Frequency Max29GHz
Frequency Response RF Min9GHz
Frequency Response RF Max14.5GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLCC-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
18GHz
Frequency Response RF Min
9GHz
Supply Voltage Min
4.5V
RF IC Case Style
LCC-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
29GHz
Frequency Response RF Max
14.5GHz
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
