Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536MS8GCopy
Newark Part No.50AK1752
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min0Hz
Frequency Max6GHz
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max6GHz
RF IC Case StyleMSOP-EP
Frequency Response RF Max6GHz
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.5dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ52dBm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
HMC536MS8G is a DC to 6GHz GaAs MMIC T/R switch. The switch is ideal for cellular/PCS/3G base station applications featuring low 0.5 dB insertion loss and +55dBm input IP3. Power handling is excellent up through 6GHz with the switch offering a P0.1dB compression point of +29dBm at +3 volts control. Typical application includes cellular/PCS/3G infrastructure, ISM/MMDS/WiMAX, CATV/CMTS, test instrumentation.
- Very fast switching speed
- Insertion loss is 0.5dB (typ, DC - 3.0GHz, TA = +25°C)
- Isolation (RFC to RF1/RF2) is 27dB (typ, DC - 4.0GHz, TA = +25°C)
- Return loss is 25dB (typ, DC - 3.0GHz, TA = +25°C)
- Input power for 0.1dB compression is 29dBm (typ, 0.5 - 6.0GHz, Vctl = 3V)
- Input third order intercept (two-tone input power = +7dBm each tone) is 56dBm (typ)
- Switching speed is 15ns (typ, DC - 6.0GHz, tRISE, tFALL (10/90% RF))
- 8 lead MSOP8G package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
6GHz
Frequency Response RF Min
0Hz
RF IC Case Style
MSOP-EP
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
Frequency Response RF Max
6GHz
No. of Pins
8Pins
Insertion Loss Typ
0.5dB
Third Order Intercept Point IIP3 Typ
52dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
