Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC498LC4TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AN6807
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $111.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$111.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC498LC4TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AN6807
No. of Channels1Channels
Frequency Response RF Min17GHz
Frequency Response RF Max24GHz
Gain Typ22dB
Third Order Output Intercept Point OIP3 Typ36dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Frequency Response RF Max
24GHz
Third Order Output Intercept Point OIP3 Typ
36dBm
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
17GHz
Gain Typ
22dB
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
