Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.890 |
| 10+ | $72.840 |
| 25+ | $70.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$82.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC451LC3TR-R5
Newark Part No.03AM7941
Frequency Min5GHz
Frequency Max20GHz
Gain17dB
No. of Channels1Channels
Frequency Response RF Min5GHz
Noise Figure Typ7dB
RF IC Case StyleLCC-EP
Frequency Response RF Max20GHz
Gain Typ17dB
Third Order Output Intercept Point OIP3 Typ30dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageLCC-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
5GHz
Gain
17dB
Frequency Response RF Min
5GHz
RF IC Case Style
LCC-EP
Gain Typ
17dB
Supply Voltage Min
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
20GHz
No. of Channels
1Channels
Noise Figure Typ
7dB
Frequency Response RF Max
20GHz
Third Order Output Intercept Point OIP3 Typ
30dBm
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
