Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC444LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.910 |
| 5+ | $126.930 |
| 10+ | $118.950 |
| 25+ | $113.440 |
| 50+ | $111.170 |
| 100+ | $108.900 |
Price for:Each
Minimum: 1
Multiple: 1
$134.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC444LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2531
Frequency Min9.9GHz
Frequency Max11.2GHz
Frequency Response RF Min1.23GHz
Frequency Response RF Max1.4GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
9.9GHz
Frequency Response RF Min
1.23GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
11.2GHz
Frequency Response RF Max
1.4GHz
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
