
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC441LC3BTRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel02AM6139 Re-Reel50AK1704RL Cut Tape50AK1704 |
| Your Part Number | |
| Technical Datasheet |
718 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $102.280 | $102.28 |
| Total Price | $102.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $102.280 |
| 500+ | $86.540 |
| 1000+ | $84.810 |
| Quantity | Price |
|---|---|
| 1+ | $97.520 |
| 500+ | $85.330 |
| 1000+ | $70.700 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC441LC3BTRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel02AM6139 Re-Reel50AK1704RL Cut Tape50AK1704 |
| Technical Datasheet | |
| Frequency Min | 6GHz |
| Frequency Max | 18GHz |
| Gain | 17dB |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 6GHz |
| Noise Figure Typ | 4.5dB |
| Frequency Response RF Min | 6GHz |
| Frequency Response RF Max | 18GHz |
| Frequency Response RF Max | 18GHz |
| RF IC Case Style | LCC |
| Gain Typ | 17dB |
| Gain Typ | 17dB |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LCC |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC441LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 6 and 18GHz, the amplifier provides 14dB of gain, +21.5dBm of saturated power and 27% PAE from a +5V supply. This 50 ohm matched amplifier does not require any external components and operates from a single positive supply, making it an ideal linear gain block or driver for HMC SMT mixers. It is compatible with high volume surface mount manufacturing techniques, and the I/Os are DC blocked for further ease of integration. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Gain variation over temperature is 0.015dB/°C typ at (6GHz - 8.5GHz, TA = +25°C)
- Input return loss is 10dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Output return loss is 12dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Output power for 1dB compression is 19dBm typ at (6GHz - 8.5GHz, TA = +25°C)
- Output third order intercept is 30dBm typ at (6GHz - 8.5GHz, TA = +25°C)
- Noise figure is 4.5dB typ at (6GHz - 8.5GHz, TA = +25°C)
- Supply current is 90mA typ at (6GHz - 8.5GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-12
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 6GHz |
|---|---|
| Gain | 17dB |
| Frequency Response RF Min | 6GHz |
| Frequency Response RF Min | 6GHz |
| Frequency Response RF Max | 18GHz |
| Gain Typ | 17dB |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Supply Voltage Min | 4.5V |
| IC Case / Package | LCC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 18GHz |
|---|---|
| No. of Channels | 1Channels |
| Noise Figure Typ | 4.5dB |
| Frequency Response RF Max | 18GHz |
| RF IC Case Style | LCC |
| Gain Typ | 17dB |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Supply Voltage Max | 5.5V |
| No. of Pins | 12Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
