Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC430LP4ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6806
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 25+ | $26.400 |
| 50+ | $25.570 |
| 100+ | $24.740 |
| 250+ | $24.040 |
| 500+ | $23.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC430LP4ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6806
Frequency Nom5.5GHz
Oscillator Case / PackageSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityQFN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
5.5GHz
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
QFN
Oscillator Case / Package
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
