HMC425ALP3ETR
Digital Attenuator, 2.2 to 8 GHz, 31.5 dB/0.5 dB Step, 4.5 dB Loss, -40 to 85 °C, LFCSP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC425ALP3ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AK6570RL Cut Tape54AK6570 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.520 | $44.52 |
| Total Price | $44.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
| 25+ | $37.050 |
| 50+ | $35.890 |
| 100+ | $34.720 |
| 250+ | $34.030 |
| 500+ | $33.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC425ALP3ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AK6570RL Cut Tape54AK6570 |
| Technical Datasheet | |
| RF Primary Function | ZigBee Transceiver |
| Frequency Max | 8GHz |
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 2.2GHz |
| Frequency Response RF Min | 2.2GHz |
| Frequency Min | 2.2GHz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 8GHz |
| Frequency Response RF Max | 8GHz |
| Insertion Loss | 4.5dB |
| Control Step Size | 0.5dB |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 45dBm |
| No. of Bits | 6bit |
| Supply Voltage Min | 3V |
| Interfaces | - |
| Input Power Max | 25dBm |
| Supply Voltage Max | 5V |
| RF Input Power | 25dBm |
| RF IC Case Style | LFCSP-EP |
| Control Bits | 6bit |
| Attenuation Typ | 31.5dB |
| Attenuation Min | - |
| Attenuation Max | 31.5dB |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC425A is a 6bit GaAs IC digital attenuator. Covering 2.2GHz to 8GHz, the insertion loss is less than 4.5dB typical. The attenuator bit values are 0.5(LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Attenuation accuracy is excellent at ± 0.5dB typical step error with an IIP3 of +40dBm. Six control voltage inputs, toggled between 0 and +3V to +5V, are used to select each attenuation state. It is widely used in applications such as WLAN & point-to-multi-point, fiber optics & broadband telecom, microwave radio & VSAT, military etc.
- Single control line per bit
- Single +5V supply
- Insertion loss is 3.5dB typical at (2.2GHz - 6GHz, TA = +25°C)
- Return loss is 15dB typical at (2.2GHz - 8GHz, TA = +25°C)
- Input power for 0.1dB compression is 25dBm typical at (2.2GHz - 8GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | ZigBee Transceiver |
|---|---|
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 2.2GHz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 8GHz |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 45dBm |
| Supply Voltage Min | 3V |
| Input Power Max | 25dBm |
| RF Input Power | 25dBm |
| Control Bits | 6bit |
| Attenuation Min | - |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 8GHz |
|---|---|
| Frequency Response RF Min | 2.2GHz |
| Frequency Min | 2.2GHz |
| Frequency Response RF Max | 8GHz |
| Insertion Loss | 4.5dB |
| Control Step Size | 0.5dB |
| No. of Bits | 6bit |
| Interfaces | - |
| Supply Voltage Max | 5V |
| RF IC Case Style | LFCSP-EP |
| Attenuation Typ | 31.5dB |
| Attenuation Max | 31.5dB |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
