Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC342LC4TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel03AM7940RL Cut Tape03AM7940 |
| Your Part Number |
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $81.500 | $81.50 |
| Total Price | $81.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $81.500 |
| 500+ | $68.200 |
| 1000+ | $66.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC342LC4TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel03AM7940RL Cut Tape03AM7940 |
| Frequency Min | 13GHz |
| Frequency Max | 25GHz |
| Gain | 19dB |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 13GHz |
| Noise Figure Typ | 3.5dB |
| RF IC Case Style | LCC-EP |
| Frequency Response RF Max | 25GHz |
| Gain Typ | 19dB |
| Third Order Output Intercept Point OIP3 Typ | 16dBm |
| Supply Voltage Min | - |
| Supply Voltage Max | 3V |
| IC Case / Package | LCC-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 13GHz |
|---|---|
| Gain | 19dB |
| Frequency Response RF Min | 13GHz |
| RF IC Case Style | LCC-EP |
| Gain Typ | 19dB |
| Supply Voltage Min | - |
| IC Case / Package | LCC-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Max | 25GHz |
|---|---|
| No. of Channels | 1Channels |
| Noise Figure Typ | 3.5dB |
| Frequency Response RF Max | 25GHz |
| Third Order Output Intercept Point OIP3 Typ | 16dBm |
| Supply Voltage Max | 3V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
