Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC341LC3BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM2528 |
| Your Part Number |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.610 |
| 5+ | $94.570 |
| 10+ | $88.530 |
| 25+ | $84.350 |
| 50+ | $81.490 |
| 100+ | $78.630 |
Price for:Each
Minimum: 1
Multiple: 1
$100.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC341LC3BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AM2528 |
| Frequency Min | 21GHz |
| Frequency Max | 29GHz |
| Gain | 12dB |
| No. of Channels | 1Channels |
| Noise Figure Typ | 2.5dB |
| Frequency Response RF Min | 21GHz |
| Frequency Response RF Max | 29GHz |
| RF IC Case Style | LCC-EP |
| Gain Typ | 12dB |
| Third Order Output Intercept Point OIP3 Typ | 19dBm |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5V |
| IC Case / Package | LCC-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 21GHz |
|---|---|
| Gain | 12dB |
| Noise Figure Typ | 2.5dB |
| Frequency Response RF Max | 29GHz |
| Gain Typ | 12dB |
| Supply Voltage Min | 2.7V |
| IC Case / Package | LCC-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Max | 29GHz |
|---|---|
| No. of Channels | 1Channels |
| Frequency Response RF Min | 21GHz |
| RF IC Case Style | LCC-EP |
| Third Order Output Intercept Point OIP3 Typ | 19dBm |
| Supply Voltage Max | 5V |
| No. of Pins | 12Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
