Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1095LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM5212
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
| 10+ | $14.620 |
| 25+ | $12.920 |
| 50+ | $12.330 |
| 100+ | $11.740 |
| 250+ | $11.730 |
| 500+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1095LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM5212
RF Primary FunctionZigBee Transceiver
Frequency Max3GHz
Frequency Min0Hz
Frequency Response RF Min0Hz
Attenuation Step Size0.5dB
Frequency Response RF Max3GHz
Insertion Loss1.3dB
Control Step Size0.5dB
No. of Bits6bit
Third Order Intercept Point IIP3 Typ57dBm
InterfacesParallel, SPI
Supply Voltage Max5V
Input Power Max28dBm
RF Input Power28dBm
Control Bits6bit
Attenuation Typ31.5dB
RF IC Case StyleQFN-EP
Attenuation Min-
Attenuation Max31.5dB
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Min
0Hz
Attenuation Step Size
0.5dB
Insertion Loss
1.3dB
No. of Bits
6bit
Interfaces
Parallel, SPI
Input Power Max
28dBm
Control Bits
6bit
RF IC Case Style
QFN-EP
Attenuation Max
31.5dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
3GHz
Frequency Response RF Min
0Hz
Frequency Response RF Max
3GHz
Control Step Size
0.5dB
Third Order Intercept Point IIP3 Typ
57dBm
Supply Voltage Max
5V
RF Input Power
28dBm
Attenuation Typ
31.5dB
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
