Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC996LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2480
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $847.780 |
| 5+ | $830.820 |
| 10+ | $813.870 |
| 25+ | $796.910 |
| 50+ | $794.700 |
| 100+ | $794.690 |
Price for:Each
Minimum: 1
Multiple: 1
$847.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC996LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2480
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC996LP4E
IC FunctionVariable Gain Amplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board HMC996LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC996LP4E
Application Sub Type
Variable Gain Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Variable Gain Amplifier
Kit Contents
Evaluation Board HMC996LP4E
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
