Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC981LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2479
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $646.720 |
| 5+ | $636.500 |
| 10+ | $635.490 |
| 25+ | $622.780 |
| 50+ | $610.070 |
| 100+ | $597.360 |
Price for:Each
Minimum: 1
Multiple: 1
$646.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC981LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2479
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC981LP3E
IC FunctionActive Bias Controller
Application Sub TypeActive Bias Controller
Kit ContentsEvaluation Board HMC981LP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC981LP3E
Application Sub Type
Active Bias Controller
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Active Bias Controller
Kit Contents
Evaluation Board HMC981LP3E
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
